Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSP135 H6906
BSP135 H6906
Extended
* Images are for reference only
BSP135 H6906
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BSP135 H6906
JLCPCB Part #
C534557
Package
SOT-223-4
Description
-55℃~+150℃ 1 N-channel 1.8W 120mA 146pF 25Ω@10V 5.1pF 600V SOT-223-4 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSOT-223-4
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)3.7nC
Reverse Transfer Capacitance (Crss@Vds)5.1pF
Current - Continuous Drain(Id)120mA
Drain to Source Voltage600V
Output Capacitance(Coss)8.5pF
RDS(on)25Ω@10V
Input Capacitance(Ciss)146pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.4V
Number1 N-channel
Pd - Power Dissipation1.8W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSP135 H6906
BSP135 H6906

* Images are for reference only

BSP135 H6906

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSP135 H6906
JLCPCB Part #
C534557
Package
SOT-223-4
Description
-55℃~+150℃ 1 N-channel 1.8W 120mA 146pF 25Ω@10V 5.1pF 600V SOT-223-4 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSP135 H6906

* Images are for reference only

BSP135 H6906
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSP135 H6906
JLCPCB Part #
C534557
Package
SOT-223-4
Description
-55℃~+150℃ 1 N-channel 1.8W 120mA 146pF 25Ω@10V 5.1pF 600V SOT-223-4 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSP135 H6906 Specifications

BSP135 H6906 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSOT-223-4
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)3.7nC
Reverse Transfer Capacitance (Crss@Vds)5.1pF
Current - Continuous Drain(Id)120mA
Drain to Source Voltage600V
Output Capacitance(Coss)8.5pF
RDS(on)25Ω@10V
Input Capacitance(Ciss)146pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.4V
Number1 N-channel
Pd - Power Dissipation1.8W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSP135 H6906. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSP135 H6906 Documents

BSP135 H6906 datasheets or manufacturer documentation.

Datasheet: BSP135 H6906 Datasheet (PDF)

BSP135 H6906 Schematic Symbol & PCB Footprint

The BSP135 H6906 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.