XR1P15L2 - 1
XR1P15L2 - 2
XR1P15L2 - 3
Extended1/3
* Images are for reference only
XR1P15L2
Attributes
Value
Manufacturer
MFR.Part #
XR1P15L2
JLCPCB Part #
C53454475
Package
SOT-23-3L
Description
-55℃~+150℃ 1 P-Channel 1.5W 100V 17pF 2.4Ω@10V 238pF 3.75nC@75V 4.8V 550mA 7pF P-Channel SOT-23-3L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerXNRUSEMI
PackageSOT-23-3L
Operating Temperature-55℃~+150℃
TypeP-Channel
Input Capacitance(Ciss)238pF
Gate Threshold Voltage (Vgs(th))4.8V
Number1 P-Channel
Gate Charge(Qg)3.75nC@75V
Reverse Transfer Capacitance (Crss@Vds)7pF
Current - Continuous Drain(Id)550mA
Drain to Source Voltage100V
Output Capacitance(Coss)17pF
Pd - Power Dissipation1.5W
RDS(on)2.4Ω@10V