


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Zettasensing | |
| Package | QFN-28(5x5) | |
| Clock Frequency | 1.024MHz、12.288MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 0.9V | |
| Data rate | 16kHz | |
| Voltage - Supply | 1.8V~5.5V、2.2V~5.5V | |
| Resolution(Bits) | 24 | |
| Quiescent Current (Iq) | 1.5uA | |
| Features | Multiplexers、Internal reference source、Fault detection | |
| Number of channels | 3 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSBM1003QN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Zettasensing | |
| Package | QFN-28(5x5) | |
| Clock Frequency | 1.024MHz、12.288MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 0.9V | |
| Data rate | 16kHz | |
| Voltage - Supply | 1.8V~5.5V、2.2V~5.5V | |
| Resolution(Bits) | 24 | |
| Quiescent Current (Iq) | 1.5uA | |
| Features | Multiplexers、Internal reference source、Fault detection | |
| Number of channels | 3 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSBM1003QN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZSBM1003QN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.