



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DELTAMOS | |
| Package | DFN-3L(1x0.6) | |
| Input Capacitance(Ciss) | 15.8pF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 700pC | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| RDS(on) | 1.9Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DWA7002K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DELTAMOS | |
| Package | DFN-3L(1x0.6) | |
| Input Capacitance(Ciss) | 15.8pF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 700pC | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.4pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| RDS(on) | 1.9Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DWA7002K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DWA7002K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.