
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency Range | 10MHz~540MHz | |
| Insertion Loss | 0.6dB | |
| Length | 12.7mm | |
| Height | 6.93mm | |
| Features | Directional coupling、Bidirectional coupling | |
| Return Loss | 26dB | |
| Width | 9.65mm | |
| Coupling Factor | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT-SYDC-20-62HP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency Range | 10MHz~540MHz | |
| Insertion Loss | 0.6dB | |
| Length | 12.7mm | |
| Height | 6.93mm | |
| Features | Directional coupling、Bidirectional coupling | |
| Return Loss | 26dB | |
| Width | 9.65mm | |
| Coupling Factor | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT-SYDC-20-62HP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT-SYDC-20-62HP datasheets or manufacturer documentation.
Datasheet: HT-SYDC-20-62HP Datasheet (PDF)
The HT-SYDC-20-62HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.