Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. HT-ZCSC-3-R3+
HT-ZCSC-3-R3+
Extended
* Images are for reference only
HT-ZCSC-3-R3+
Attributes
Value
Manufacturer
HenryTech
MFR.Part #
HT-ZCSC-3-R3+
JLCPCB Part #
C5344900
Package
-
Description
-55℃~+100℃ 0.25dB 1.2dB 25.4mm 2MHz~300MHz 2deg 3 way 38.1mm 42.54dB 9.65mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerHenryTech
Package-
Operating Temperature-55℃~+100℃
Frequency Range2MHz~300MHz
Insertion Loss1.2dB
Length38.1mm
Phase Unbalance2deg
Isolation42.54dB
Height9.65mm
Amplitude Unbalance0.25dB
Width25.4mm
Work score/number of work combinations3 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. HT-ZCSC-3-R3+
HT-ZCSC-3-R3+

* Images are for reference only

HT-ZCSC-3-R3+

Extended
Manufacturer

HenryTech

MFR.Part #
HT-ZCSC-3-R3+
JLCPCB Part #
C5344900
Package
-
Description
-55℃~+100℃ 0.25dB 1.2dB 25.4mm 2MHz~300MHz 2deg 3 way 38.1mm 42.54dB 9.65mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT-ZCSC-3-R3+

* Images are for reference only

HT-ZCSC-3-R3+
Extended
Manufacturer

HenryTech

MFR.Part #
HT-ZCSC-3-R3+
JLCPCB Part #
C5344900
Package
-
Description
-55℃~+100℃ 0.25dB 1.2dB 25.4mm 2MHz~300MHz 2deg 3 way 38.1mm 42.54dB 9.65mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT-ZCSC-3-R3+ Specifications

HT-ZCSC-3-R3+ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerHenryTech
Package-
Operating Temperature-55℃~+100℃
Frequency Range2MHz~300MHz
Insertion Loss1.2dB
Length38.1mm
Phase Unbalance2deg
Isolation42.54dB
Height9.65mm
Amplitude Unbalance0.25dB
Width25.4mm
Work score/number of work combinations3 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT-ZCSC-3-R3+. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT-ZCSC-3-R3+ Documents

HT-ZCSC-3-R3+ datasheets or manufacturer documentation.

Datasheet: HT-ZCSC-3-R3+ Datasheet (PDF)

HT-ZCSC-3-R3+ Schematic Symbol & PCB Footprint

The HT-ZCSC-3-R3+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.