Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. HT-RPS-2-30+
HT-RPS-2-30+ - 1
HT-RPS-2-30+ - 2
HT-RPS-2-30+ - 3
Extended1/3
* Images are for reference only
HT-RPS-2-30+
Attributes
Value
Manufacturer
HenryTech
MFR.Part #
HT-RPS-2-30+
JLCPCB Part #
C5344898
Package
SMD-6P,8.7x6.5mm
Description
-40℃~+85℃ 0.3dB 10MHz~3GHz 2 way 2.5dB 26.31dB 2deg 4.3mm 6.5mm 8.7mm SMD-6P,8.7x6.5mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerHenryTech
PackageSMD-6P,8.7x6.5mm
Frequency Range10MHz~3GHz
Insertion Loss2.5dB
Operating Temperature-40℃~+85℃
Length8.7mm
Phase Unbalance2deg
Isolation26.31dB
Height4.3mm
Amplitude Unbalance0.3dB
Width6.5mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. HT-RPS-2-30+
HT-RPS-2-30+

* Images are for reference only

HT-RPS-2-30+

Extended
Manufacturer

HenryTech

MFR.Part #
HT-RPS-2-30+
JLCPCB Part #
C5344898
Package
SMD-6P,8.7x6.5mm
Description
-40℃~+85℃ 0.3dB 10MHz~3GHz 2 way 2.5dB 26.31dB 2deg 4.3mm 6.5mm 8.7mm SMD-6P,8.7x6.5mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT-RPS-2-30+

* Images are for reference only

HT-RPS-2-30+
Extended
Manufacturer

HenryTech

MFR.Part #
HT-RPS-2-30+
JLCPCB Part #
C5344898
Package
SMD-6P,8.7x6.5mm
Description
-40℃~+85℃ 0.3dB 10MHz~3GHz 2 way 2.5dB 26.31dB 2deg 4.3mm 6.5mm 8.7mm SMD-6P,8.7x6.5mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT-RPS-2-30+ Specifications

HT-RPS-2-30+ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerHenryTech
PackageSMD-6P,8.7x6.5mm
Frequency Range10MHz~3GHz
Insertion Loss2.5dB
Operating Temperature-40℃~+85℃
Length8.7mm
Phase Unbalance2deg
Isolation26.31dB
Height4.3mm
Amplitude Unbalance0.3dB
Width6.5mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT-RPS-2-30+. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT-RPS-2-30+ Documents

HT-RPS-2-30+ datasheets or manufacturer documentation.

Datasheet: HT-RPS-2-30+ Datasheet (PDF)

HT-RPS-2-30+ Schematic Symbol & PCB Footprint

The HT-RPS-2-30+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.