


- Manufacturer
- MFR.Part #
- HYCW675-USBC12-105B
- JLCPCB Part #
- C53436585
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 100V 12.2mm 12P 3A Black Laminated board Male Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Current Rating-Power | 3A | |
| Voltage Rating | 100V | |
| Gender | Male | |
| Mounting Type | Recessed | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Length | 12.2mm | |
| Connector Type | Type-C | |
| Number of Contacts | 12P | |
| Connect-Disconnect Life | 10,000 cycles |

* Images are for reference only
HYCW675-USBC12-105B
Extended- Manufacturer
- MFR.Part #
- HYCW675-USBC12-105B
- JLCPCB Part #
- C53436585
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 100V 12.2mm 12P 3A Black Laminated board Male Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HYCW675-USBC12-105B
- JLCPCB Part #
- C53436585
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 100V 12.2mm 12P 3A Black Laminated board Male Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYCW675-USBC12-105B Specifications
HYCW675-USBC12-105B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Current Rating-Power | 3A | |
| Voltage Rating | 100V | |
| Gender | Male | |
| Mounting Type | Recessed | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Length | 12.2mm | |
| Connector Type | Type-C | |
| Number of Contacts | 12P | |
| Connect-Disconnect Life | 10,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW675-USBC12-105B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYCW675-USBC12-105B Schematic Symbol & PCB Footprint
The HYCW675-USBC12-105B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.