


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TDFN-12(1.5x2.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~4.8V | |
| Frequency | 125kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 150mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSC50198 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TDFN-12(1.5x2.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~4.8V | |
| Frequency | 125kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 150mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSC50198. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSC50198 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.