Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. G2063Q
G2063Q
Extended
* Images are for reference only
G2063Q
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
G2063Q
JLCPCB Part #
C53436485
Package
QFN-24(4x4)
Description
QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1.5A
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)230uA
Fall Time30ns
Rise Time30ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
Propagation Delay tpLH150ns
Current - Output Low(IOL)1.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. G2063Q
G2063Q

* Images are for reference only

G2063Q

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
G2063Q
JLCPCB Part #
C53436485
Package
QFN-24(4x4)
Description
QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2063Q

* Images are for reference only

G2063Q
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
G2063Q
JLCPCB Part #
C53436485
Package
QFN-24(4x4)
Description
QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2063Q Specifications

G2063Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1.5A
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)230uA
Fall Time30ns
Rise Time30ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
Propagation Delay tpLH150ns
Current - Output Low(IOL)1.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2063Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G2063Q Schematic Symbol & PCB Footprint

The G2063Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.