


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 50mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 500uA | |
| Fall Time | 60ns | |
| Rise Time | 300ns | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 5V~28V | |
| Features | Undervoltage Protection、Over-temperature protection | |
| Propagation Delay tpLH | 80ns | |
| Current - Output Low(IOL) | 300mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XJNG0461 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 50mA | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 500uA | |
| Fall Time | 60ns | |
| Rise Time | 300ns | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 5V~28V | |
| Features | Undervoltage Protection、Over-temperature protection | |
| Propagation Delay tpLH | 80ns | |
| Current - Output Low(IOL) | 300mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XJNG0461. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XJNG0461 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.