


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | QFN-48(7x7) | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~18V | |
| Features | Automatic mute/no-noise switch、Overvoltage protection | |
| Class | Class D |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSA2093 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | QFN-48(7x7) | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~18V | |
| Features | Automatic mute/no-noise switch、Overvoltage protection | |
| Class | Class D |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSA2093. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSA2093 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.