Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG21814
NSG21814 - 1
NSG21814 - 2
NSG21814 - 3
Extended1/3
* Images are for reference only
NSG21814
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NSG21814
JLCPCB Part #
C53436450
Package
SOP-14
Description
-40℃~+125℃ 1.9A 10V~20V 2 2.3A 20ns 40ns Low Side、High Side MOSFET、IGBT Under Voltage Protection、Over Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageSOP-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL130ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)1.9A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)150uA
Fall Time20ns
Rise Time40ns
Voltage - Supply10V~20V
FeaturesUndervoltage Protection、Overvoltage protection
Current - Output Low(IOL)2.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG21814
NSG21814

* Images are for reference only

NSG21814

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSG21814
JLCPCB Part #
C53436450
Package
SOP-14
Description
-40℃~+125℃ 1.9A 10V~20V 2 2.3A 20ns 40ns Low Side、High Side MOSFET、IGBT Under Voltage Protection、Over Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG21814

* Images are for reference only

NSG21814
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSG21814
JLCPCB Part #
C53436450
Package
SOP-14
Description
-40℃~+125℃ 1.9A 10V~20V 2 2.3A 20ns 40ns Low Side、High Side MOSFET、IGBT Under Voltage Protection、Over Voltage Protection SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG21814 Specifications

NSG21814 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageSOP-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL130ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)1.9A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)150uA
Fall Time20ns
Rise Time40ns
Voltage - Supply10V~20V
FeaturesUndervoltage Protection、Overvoltage protection
Current - Output Low(IOL)2.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG21814. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG21814 Schematic Symbol & PCB Footprint

The NSG21814 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.