


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、150mV、160mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7ns@6V | |
| Output Logic Level - High | 2V、4.32V、4.5V、5.81V、6V | |
| Logic Type | NAND Gate | |
| Input Logic Level - Low | 800mV、2.1V、2.8V | |
| Series | 74HC | |
| Input Logic Level - High | 1.2V、2.4V、3.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Inputs per Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC00PW,118-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、150mV、160mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7ns@6V | |
| Output Logic Level - High | 2V、4.32V、4.5V、5.81V、6V | |
| Logic Type | NAND Gate | |
| Input Logic Level - Low | 800mV、2.1V、2.8V | |
| Series | 74HC | |
| Input Logic Level - High | 1.2V、2.4V、3.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Inputs per Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC00PW,118-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74HC00PW,118-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.