Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISG6107QA
ISG6107QA - 1
ISG6107QA - 2
ISG6107QA - 3
Extended1/3
* Images are for reference only
ISG6107QA
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
ISG6107QA
JLCPCB Part #
C53436253
Package
QFN-30(6x8)
Description
-40℃~+125℃ 2MHz 700V 8A 9V~75V Flyback、Full-Bridge、Half-Bridge Isolation Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) QFN-30(6x8) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInnoscience
PackageQFN-30(6x8)
Operating Temperature-40℃~+125℃
Frequency - Switching2MHz
Voltage - Supply9V~75V
Output Current8A
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback、Full-Bridge、Half-Bridge
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISG6107QA
ISG6107QA

* Images are for reference only

ISG6107QA

Extended
Manufacturer

Innoscience

MFR.Part #
ISG6107QA
JLCPCB Part #
C53436253
Package
QFN-30(6x8)
Description
-40℃~+125℃ 2MHz 700V 8A 9V~75V Flyback、Full-Bridge、Half-Bridge Isolation Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) QFN-30(6x8) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISG6107QA

* Images are for reference only

ISG6107QA
Extended
Manufacturer

Innoscience

MFR.Part #
ISG6107QA
JLCPCB Part #
C53436253
Package
QFN-30(6x8)
Description
-40℃~+125℃ 2MHz 700V 8A 9V~75V Flyback、Full-Bridge、Half-Bridge Isolation Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) QFN-30(6x8) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISG6107QA Specifications

ISG6107QA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInnoscience
PackageQFN-30(6x8)
Operating Temperature-40℃~+125℃
Frequency - Switching2MHz
Voltage - Supply9V~75V
Output Current8A
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback、Full-Bridge、Half-Bridge
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISG6107QA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISG6107QA Schematic Symbol & PCB Footprint

The ISG6107QA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.