
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TDK-LAMBDA | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 14A | |
| Output Voltage Accuracy | ±4% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.5%、98% | |
| Function | Step-down type | |
| Length | 33mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 9V~40V | |
| Height | 12.1mm | |
| Switching Frequency | 400kHz | |
| Features | Over-temperature protection、Over Current Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization | |
| Width | 22.9mm | |
| Output Voltage | 3.3V~24V | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
I6A24014A033V-001-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TDK-LAMBDA | |
| Package | DIP,33x22.9mm | |
| Output Current(Max) | 14A | |
| Output Voltage Accuracy | ±4% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.5%、98% | |
| Function | Step-down type | |
| Length | 33mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 9V~40V | |
| Height | 12.1mm | |
| Switching Frequency | 400kHz | |
| Features | Over-temperature protection、Over Current Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization | |
| Width | 22.9mm | |
| Output Voltage | 3.3V~24V | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the I6A24014A033V-001-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The I6A24014A033V-001-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.