Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS7S561KRF
JVRS7S561KRF - 1
JVRS7S561KRF - 2
JVRS7S561KRF - 3
JVRS7S561KRF - 4
Extended1/4
* Images are for reference only
JVRS7S561KRF
Attributes
Value
Manufacturer
JK-ET
MFR.Part #
JVRS7S561KRF
JLCPCB Part #
C5343379
Package
3225
Description
1.2kA 120pF 22J 250mW 350V 450V 504V~616V 930V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
Package3225
Varistor Voltage504V~616V
Energy22J
Clamping Voltage930V
Maximum AC Volts350V
Capacitance120pF
Rated Wattage250mW
Peak Current1.2kA
Maximum DC Volts450V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS7S561KRF
JVRS7S561KRF

* Images are for reference only

JVRS7S561KRF

Extended
Manufacturer

JK-ET

MFR.Part #
JVRS7S561KRF
JLCPCB Part #
C5343379
Package
3225
Description
1.2kA 120pF 22J 250mW 350V 450V 504V~616V 930V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS7S561KRF

* Images are for reference only

JVRS7S561KRF
Extended
Manufacturer

JK-ET

MFR.Part #
JVRS7S561KRF
JLCPCB Part #
C5343379
Package
3225
Description
1.2kA 120pF 22J 250mW 350V 450V 504V~616V 930V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS7S561KRF Specifications

JVRS7S561KRF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
Package3225
Varistor Voltage504V~616V
Energy22J
Clamping Voltage930V
Maximum AC Volts350V
Capacitance120pF
Rated Wattage250mW
Peak Current1.2kA
Maximum DC Volts450V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVRS7S561KRF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JVRS7S561KRF Schematic Symbol & PCB Footprint

The JVRS7S561KRF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.