Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS7S471KR
JVRS7S471KR - 1
JVRS7S471KR - 2
JVRS7S471KR - 3
JVRS7S471KR - 4
Extended1/4
* Images are for reference only
JVRS7S471KR
Attributes
Value
Manufacturer
JK-ET
MFR.Part #
JVRS7S471KR
JLCPCB Part #
C5343377
Package
3225
Description
1.2kA 140pF 20J 250mW 300V 385V 423V~517V 775V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
Package3225
Varistor Voltage423V~517V
Energy20J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance140pF
Rated Wattage250mW
Peak Current1.2kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS7S471KR
JVRS7S471KR

* Images are for reference only

JVRS7S471KR

Extended
Manufacturer

JK-ET

MFR.Part #
JVRS7S471KR
JLCPCB Part #
C5343377
Package
3225
Description
1.2kA 140pF 20J 250mW 300V 385V 423V~517V 775V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS7S471KR

* Images are for reference only

JVRS7S471KR
Extended
Manufacturer

JK-ET

MFR.Part #
JVRS7S471KR
JLCPCB Part #
C5343377
Package
3225
Description
1.2kA 140pF 20J 250mW 300V 385V 423V~517V 775V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS7S471KR Specifications

JVRS7S471KR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
Package3225
Varistor Voltage423V~517V
Energy20J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance140pF
Rated Wattage250mW
Peak Current1.2kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVRS7S471KR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JVRS7S471KR Documents

JVRS7S471KR datasheets or manufacturer documentation.

Datasheet: JVRS7S471KR Datasheet (PDF)

JVRS7S471KR Schematic Symbol & PCB Footprint

The JVRS7S471KR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.