ZE028NG - 1
ZE028NG - 2
ZE028NG - 3
Extended1/3
* Images are for reference only
ZE028NG
Attributes
Value
Manufacturer
MFR.Part #
ZE028NG
JLCPCB Part #
C53433525
Package
DFN-8(3x3)
Description
-50℃~+150℃ 1 N-channel 1.035nF 1.7V 20A 22.7W 22mΩ@10V 25nC@10V 60V 63pF 68pF N-Channel DFN-8(3x3) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerDOINGTER
PackageDFN-8(3x3)
Operating Temperature-50℃~+150℃
Input Capacitance(Ciss)1.035nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.7V
Number1 N-channel
Gate Charge(Qg)25nC@10V
Reverse Transfer Capacitance (Crss@Vds)63pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage60V
Output Capacitance(Coss)68pF
Pd - Power Dissipation22.7W
RDS(on)22mΩ@10V