Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AN3V 120 PB35
AN3V 120 PB35 - 1
AN3V 120 PB35 - 2
AN3V 120 PB35 - 3
Extended1/3
* Images are for reference only
AN3V 120 PB35
Attributes
Value
Manufacturer
CHIPSENSE
MFR.Part #
AN3V 120 PB35
JLCPCB Part #
C53431618
Package
Plugin
Description
插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackagePlugin
Current Range±450A
Operating Temperature-40℃~+105℃
Sensitivity3.833mV/A
Voltage - Supply3.135V~3.465V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)4.3kVrms
Band Width250kHz
Current Terminal Resistance0.21mΩ
Response Time (tr)2.5us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AN3V 120 PB35
AN3V 120 PB35

* Images are for reference only

AN3V 120 PB35

Extended
Manufacturer

CHIPSENSE

MFR.Part #
AN3V 120 PB35
JLCPCB Part #
C53431618
Package
Plugin
Description
插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN3V 120 PB35

* Images are for reference only

AN3V 120 PB35
Extended
Manufacturer

CHIPSENSE

MFR.Part #
AN3V 120 PB35
JLCPCB Part #
C53431618
Package
Plugin
Description
插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN3V 120 PB35 Specifications

AN3V 120 PB35 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackagePlugin
Current Range±450A
Operating Temperature-40℃~+105℃
Sensitivity3.833mV/A
Voltage - Supply3.135V~3.465V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)4.3kVrms
Band Width250kHz
Current Terminal Resistance0.21mΩ
Response Time (tr)2.5us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN3V 120 PB35. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AN3V 120 PB35 Schematic Symbol & PCB Footprint

The AN3V 120 PB35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.