
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TONYU | |
| Package | SMD5050-6P | |
| Viewing Angle | 120° | |
| Fall Time | 5.5ns、50ns | |
| Voltage - Supply | 5V | |
| Height | 1.6mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd~500mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 1000mcd~1500mcd | |
| Fixed-Frequency Pwm Mode | 4.6kHz | |
| Luminous Intensity - R | 400mcd~700mcd | |
| Rise Time | 6.8ns、60ns | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Quiescent Current | 1mA | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DYWH-S505016/RGBC/9822-1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TONYU | |
| Package | SMD5050-6P | |
| Viewing Angle | 120° | |
| Fall Time | 5.5ns、50ns | |
| Voltage - Supply | 5V | |
| Height | 1.6mm | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd~500mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 1000mcd~1500mcd | |
| Fixed-Frequency Pwm Mode | 4.6kHz | |
| Luminous Intensity - R | 400mcd~700mcd | |
| Rise Time | 6.8ns、60ns | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Quiescent Current | 1mA | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DYWH-S505016/RGBC/9822-1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DYWH-S505016/RGBC/9822-1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.