



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363-6 | |
| Operating Temperature | -65℃~+150℃ | |
| Input Capacitance(Ciss) | 50pF@25V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 400pC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF@25V | |
| Current - Continuous Drain(Id) | 305mA | |
| Drain to Source Voltage | 50V | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 2.5Ω@2.5V,50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMN5L06DWK-7-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363-6 | |
| Operating Temperature | -65℃~+150℃ | |
| Input Capacitance(Ciss) | 50pF@25V | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 400pC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF@25V | |
| Current - Continuous Drain(Id) | 305mA | |
| Drain to Source Voltage | 50V | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 2.5Ω@2.5V,50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMN5L06DWK-7-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMN5L06DWK-7-01 datasheets or manufacturer documentation.
The DMN5L06DWK-7-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.