74LVC1G126GW-JSM - 1
74LVC1G126GW-JSM - 2
74LVC1G126GW-JSM - 3
Extended1/3
* Images are for reference only
74LVC1G126GW-JSM
Attributes
Value
Manufacturer
MFR.Part #
74LVC1G126GW-JSM
JLCPCB Part #
C53426837
Package
SOT-353
Description
-40℃~+125℃ 1 1 1.65V~5.5V 4uA 6ns@3.3V,50pF 74LVC Tri-State Unidirectional SOT-353 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackageSOT-353
Operating Temperature-40℃~+125℃
Propagation Delay6ns@3.3V,50pF
Number of Bits per Element1
Voltage - Supply1.65V~5.5V
Channel TypeUnidirectional
Quiescent Current4uA
Number of Elements1
Logic Family74LVC
output typeTri-State