Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGT 24ATR12 E6433
BGT 24ATR12 E6433
Extended
* Images are for reference only
BGT 24ATR12 E6433
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGT 24ATR12 E6433
JLCPCB Part #
C534253
Package
VQFN-32-EP(4.5x5.5)
Description
VQFN-32-EP(4.5x5.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageVQFN-32-EP(4.5x5.5)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Output Power11dBm
ApplicationsISM
Voltage - Supply3.135V~3.465V
Typical Application Frequency24.125GHz
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BGT 24ATR12 E6433
BGT 24ATR12 E6433

* Images are for reference only

BGT 24ATR12 E6433

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGT 24ATR12 E6433
JLCPCB Part #
C534253
Package
VQFN-32-EP(4.5x5.5)
Description
VQFN-32-EP(4.5x5.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGT 24ATR12 E6433

* Images are for reference only

BGT 24ATR12 E6433
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGT 24ATR12 E6433
JLCPCB Part #
C534253
Package
VQFN-32-EP(4.5x5.5)
Description
VQFN-32-EP(4.5x5.5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGT 24ATR12 E6433 Specifications

BGT 24ATR12 E6433 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageVQFN-32-EP(4.5x5.5)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Output Power11dBm
ApplicationsISM
Voltage - Supply3.135V~3.465V
Typical Application Frequency24.125GHz
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT 24ATR12 E6433. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGT 24ATR12 E6433 Documents

BGT 24ATR12 E6433 datasheets or manufacturer documentation.

Datasheet: BGT 24ATR12 E6433 Datasheet (PDF)

BGT 24ATR12 E6433 Schematic Symbol & PCB Footprint

The BGT 24ATR12 E6433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.