Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. XINA151BDDFR
XINA151BDDFR - 1
XINA151BDDFR - 2
XINA151BDDFR - 3
Extended1/3
* Images are for reference only
XINA151BDDFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
XINA151BDDFR
JLCPCB Part #
C53422679
Package
SOT-23-8
Description
-10V~-1.35V、1.35V~10V -40℃~+125℃ 0.92uV/℃ 137dB 17mA、25mA 2.2V/us 2.7V~20V 21uA 250pA 3.8us、7.6us 370uV 430uA 502nV/√Hz@1kHz 79dB Single-Ended SOT-23-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOT-23-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier430uA
Vos - Input Offset Voltage370uV
Output TypeSingle-Ended
Input Offset Current(Ios)250pA
Output Current17mA、25mA
Input Offset Voltage Drift(Vos TC)0.92uV/℃
Single Supply2.7V~20V
Slew Rate2.2V/us
Power Supply Rejection Ratio (PSRR)79dB
Common Mode Rejection Ratio(CMRR)137dB
Settling time3.8us、7.6us
Noise density(eN)502nV/√Hz@1kHz
Ib - Input Bias Current21uA
Dual Supply-10V~-1.35V、1.35V~10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. XINA151BDDFR
XINA151BDDFR

* Images are for reference only

XINA151BDDFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
XINA151BDDFR
JLCPCB Part #
C53422679
Package
SOT-23-8
Description
-10V~-1.35V、1.35V~10V -40℃~+125℃ 0.92uV/℃ 137dB 17mA、25mA 2.2V/us 2.7V~20V 21uA 250pA 3.8us、7.6us 370uV 430uA 502nV/√Hz@1kHz 79dB Single-Ended SOT-23-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XINA151BDDFR

* Images are for reference only

XINA151BDDFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
XINA151BDDFR
JLCPCB Part #
C53422679
Package
SOT-23-8
Description
-10V~-1.35V、1.35V~10V -40℃~+125℃ 0.92uV/℃ 137dB 17mA、25mA 2.2V/us 2.7V~20V 21uA 250pA 3.8us、7.6us 370uV 430uA 502nV/√Hz@1kHz 79dB Single-Ended SOT-23-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XINA151BDDFR Specifications

XINA151BDDFR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOT-23-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier430uA
Vos - Input Offset Voltage370uV
Output TypeSingle-Ended
Input Offset Current(Ios)250pA
Output Current17mA、25mA
Input Offset Voltage Drift(Vos TC)0.92uV/℃
Single Supply2.7V~20V
Slew Rate2.2V/us
Power Supply Rejection Ratio (PSRR)79dB
Common Mode Rejection Ratio(CMRR)137dB
Settling time3.8us、7.6us
Noise density(eN)502nV/√Hz@1kHz
Ib - Input Bias Current21uA
Dual Supply-10V~-1.35V、1.35V~10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XINA151BDDFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XINA151BDDFR Schematic Symbol & PCB Footprint

The XINA151BDDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.