Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BGS 12PL6 E6327
BGS 12PL6 E6327 - 1
BGS 12PL6 E6327 - 2
BGS 12PL6 E6327 - 3
Extended1/3
* Images are for reference only
BGS 12PL6 E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGS 12PL6 E6327
JLCPCB Part #
C534199
Package
XFDFN-6(0.7x1.1)
Description
-40℃~+85℃ 1.15dB 2.4V~3.6V 30MHz~4GHz 50dB SPDT XFDFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerInfineon Technologies
PackageXFDFN-6(0.7x1.1)
Frequency range30MHz~4GHz
Voltage - Supply2.4V~3.6V
Insertion loss1.15dB
FeaturesIntegrated control logic
P1dB38dBm
CircuitSPDT
isolation50dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BGS 12PL6 E6327
BGS 12PL6 E6327

* Images are for reference only

BGS 12PL6 E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGS 12PL6 E6327
JLCPCB Part #
C534199
Package
XFDFN-6(0.7x1.1)
Description
-40℃~+85℃ 1.15dB 2.4V~3.6V 30MHz~4GHz 50dB SPDT XFDFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS 12PL6 E6327

* Images are for reference only

BGS 12PL6 E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGS 12PL6 E6327
JLCPCB Part #
C534199
Package
XFDFN-6(0.7x1.1)
Description
-40℃~+85℃ 1.15dB 2.4V~3.6V 30MHz~4GHz 50dB SPDT XFDFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS 12PL6 E6327 Specifications

BGS 12PL6 E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerInfineon Technologies
PackageXFDFN-6(0.7x1.1)
Frequency range30MHz~4GHz
Voltage - Supply2.4V~3.6V
Insertion loss1.15dB
FeaturesIntegrated control logic
P1dB38dBm
CircuitSPDT
isolation50dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGS 12PL6 E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGS 12PL6 E6327 Documents

BGS 12PL6 E6327 datasheets or manufacturer documentation.

Datasheet: BGS 12PL6 E6327 Datasheet (PDF)

BGS 12PL6 E6327 Schematic Symbol & PCB Footprint

The BGS 12PL6 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.