Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA 7L1N6 E6327
BGA 7L1N6 E6327
Extended
* Images are for reference only
BGA 7L1N6 E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGA 7L1N6 E6327
JLCPCB Part #
C534174
Package
TSNP-6
Description
TSNP-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon Technologies
PackageTSNP-6
Frequency Range728MHz~960MHz
Operating Temperature-40℃~+85℃
Input return loss25dB
Voltage - Supply1.5V~3.3V
Output return loss25dB
FeaturesLow-power mode、Electrostatic protection
P1dB-3dBm
Noise Figure0.9dB
Current - Supply4.4mA
IP32dBm
Gain13.3dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA 7L1N6 E6327
BGA 7L1N6 E6327

* Images are for reference only

BGA 7L1N6 E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA 7L1N6 E6327
JLCPCB Part #
C534174
Package
TSNP-6
Description
TSNP-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA 7L1N6 E6327

* Images are for reference only

BGA 7L1N6 E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA 7L1N6 E6327
JLCPCB Part #
C534174
Package
TSNP-6
Description
TSNP-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA 7L1N6 E6327 Specifications

BGA 7L1N6 E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon Technologies
PackageTSNP-6
Frequency Range728MHz~960MHz
Operating Temperature-40℃~+85℃
Input return loss25dB
Voltage - Supply1.5V~3.3V
Output return loss25dB
FeaturesLow-power mode、Electrostatic protection
P1dB-3dBm
Noise Figure0.9dB
Current - Supply4.4mA
IP32dBm
Gain13.3dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA 7L1N6 E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA 7L1N6 E6327 Documents

BGA 7L1N6 E6327 datasheets or manufacturer documentation.

Datasheet: BGA 7L1N6 E6327 Datasheet (PDF)

BGA 7L1N6 E6327 Schematic Symbol & PCB Footprint

The BGA 7L1N6 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.