


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,3.2x1.2mm | |
| Power(Watts) - R | 48mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | G:1000V、B:1000V、R:1000V | |
| Height | 0.8mm | |
| Width | 1.2mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 28mcd~70mcd | |
| Forward Voltage(Vf) - B | 3.3V~3.9V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 3.3V~3.9V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 112mcd~280mcd | |
| Power(Watts) - G | 78mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 28mcd~80mcd | |
| Forward Voltage(Vf) - R | 2V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Power(Watts) - B | 78mW | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 624nm | |
| Peak Wavelength - G | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
156125M173000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,3.2x1.2mm | |
| Power(Watts) - R | 48mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | G:1000V、B:1000V、R:1000V | |
| Height | 0.8mm | |
| Width | 1.2mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 28mcd~70mcd | |
| Forward Voltage(Vf) - B | 3.3V~3.9V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 3.3V~3.9V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 112mcd~280mcd | |
| Power(Watts) - G | 78mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 28mcd~80mcd | |
| Forward Voltage(Vf) - R | 2V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Power(Watts) - B | 78mW | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 624nm | |
| Peak Wavelength - G | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 156125M173000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

156125M173000 datasheets or manufacturer documentation.
The 156125M173000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.