


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-6(0.7x1.1) | |
| Frequency Range | 1.55GHz~1.615GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Features | Output matching integration、Fast enable control、Low-power mode | |
| Noise Figure | 0.55dB | |
| P1dB | -12dBm | |
| Input Return Loss | 11dB | |
| Output Return Loss | 20dB | |
| Current - Supply | 2.5mA | |
| IP3 | -4dBm | |
| Gain | 19.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA 524N6 E6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-6(0.7x1.1) | |
| Frequency Range | 1.55GHz~1.615GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Features | Output matching integration、Fast enable control、Low-power mode | |
| Noise Figure | 0.55dB | |
| P1dB | -12dBm | |
| Input Return Loss | 11dB | |
| Output Return Loss | 20dB | |
| Current - Supply | 2.5mA | |
| IP3 | -4dBm | |
| Gain | 19.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA 524N6 E6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGA 524N6 E6327 datasheets or manufacturer documentation.
Datasheet: BGA 524N6 E6327 Datasheet (PDF)
The BGA 524N6 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.