


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SOREDE | |
| Package | SMD-4P,4.5x3.2mm | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 5kΩ@10MHz、14kΩ@10MHz | |
| Number of Lines | 2 | |
| Current Rating | 100mA | |
| Voltage Rating (AC) | 50V | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.5Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRCM.4532.201NT00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SOREDE | |
| Package | SMD-4P,4.5x3.2mm | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 5kΩ@10MHz、14kΩ@10MHz | |
| Number of Lines | 2 | |
| Current Rating | 100mA | |
| Voltage Rating (AC) | 50V | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.5Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRCM.4532.201NT00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SRCM.4532.201NT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.