Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SDRH.0704.NLF3R3NT00
SDRH.0704.NLF3R3NT00 - 1
SDRH.0704.NLF3R3NT00 - 2
SDRH.0704.NLF3R3NT00 - 3
Extended1/3
* Images are for reference only
SDRH.0704.NLF3R3NT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SDRH.0704.NLF3R3NT00
JLCPCB Part #
C53413457
Package
SMD,7.3x7.3mm
Description
3.3uH 30mΩ 4.6A ±30% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,7.3x7.3mm
Current - Saturation(Isat)4.6A
Inductance3.3uH
Tolerance±30%
Application GradeConsumer grade
DC Resistance(DCR)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SDRH.0704.NLF3R3NT00
SDRH.0704.NLF3R3NT00

* Images are for reference only

SDRH.0704.NLF3R3NT00

Extended
Manufacturer

SOREDE

MFR.Part #
SDRH.0704.NLF3R3NT00
JLCPCB Part #
C53413457
Package
SMD,7.3x7.3mm
Description
3.3uH 30mΩ 4.6A ±30% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDRH.0704.NLF3R3NT00

* Images are for reference only

SDRH.0704.NLF3R3NT00
Extended
Manufacturer

SOREDE

MFR.Part #
SDRH.0704.NLF3R3NT00
JLCPCB Part #
C53413457
Package
SMD,7.3x7.3mm
Description
3.3uH 30mΩ 4.6A ±30% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDRH.0704.NLF3R3NT00 Specifications

SDRH.0704.NLF3R3NT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,7.3x7.3mm
Current - Saturation(Isat)4.6A
Inductance3.3uH
Tolerance±30%
Application GradeConsumer grade
DC Resistance(DCR)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDRH.0704.NLF3R3NT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDRH.0704.NLF3R3NT00 Schematic Symbol & PCB Footprint

The SDRH.0704.NLF3R3NT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.