Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SCD.7850.DYF331KT00
SCD.7850.DYF331KT00 - 1
SCD.7850.DYF331KT00 - 2
SCD.7850.DYF331KT00 - 3
Extended1/3
* Images are for reference only
SCD.7850.DYF331KT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SCD.7850.DYF331KT00
JLCPCB Part #
C53413451
Package
SMD,7.8x7mm
Description
1.13Ω 330uH 450mA Wire-wound inductor ±10% SMD,7.8x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,7.8x7mm
Current - Saturation(Isat)450mA
Inductance330uH
TypeWire-wound inductor
Tolerance±10%
Application GradeConsumer grade
DC Resistance(DCR)1.13Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SCD.7850.DYF331KT00
SCD.7850.DYF331KT00

* Images are for reference only

SCD.7850.DYF331KT00

Extended
Manufacturer

SOREDE

MFR.Part #
SCD.7850.DYF331KT00
JLCPCB Part #
C53413451
Package
SMD,7.8x7mm
Description
1.13Ω 330uH 450mA Wire-wound inductor ±10% SMD,7.8x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD.7850.DYF331KT00

* Images are for reference only

SCD.7850.DYF331KT00
Extended
Manufacturer

SOREDE

MFR.Part #
SCD.7850.DYF331KT00
JLCPCB Part #
C53413451
Package
SMD,7.8x7mm
Description
1.13Ω 330uH 450mA Wire-wound inductor ±10% SMD,7.8x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD.7850.DYF331KT00 Specifications

SCD.7850.DYF331KT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,7.8x7mm
Current - Saturation(Isat)450mA
Inductance330uH
TypeWire-wound inductor
Tolerance±10%
Application GradeConsumer grade
DC Resistance(DCR)1.13Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCD.7850.DYF331KT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCD.7850.DYF331KT00 Schematic Symbol & PCB Footprint

The SCD.7850.DYF331KT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.