Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BFR 193L3 E6327
BFR 193L3 E6327 - 1
BFR 193L3 E6327 - 2
BFR 193L3 E6327 - 3
Extended1/3
* Images are for reference only
BFR 193L3 E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BFR 193L3 E6327
JLCPCB Part #
C534134
Package
TSLP-3
Description
-55℃~+150℃ 1 NPN 100nA 12V 2V 580mW 70 80mA 8GHz NPN TSLP-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageTSLP-3
Operating Temperature-55℃~+150℃
Transition frequency(fT)8GHz
Collector - Emitter Voltage VCEO12V
Number1 NPN
DC Current Gain70
Current - Collector(Ic)80mA
Emitter-Base Voltage(Vebo)2V
Pd - Power Dissipation580mW
typeNPN
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BFR 193L3 E6327
BFR 193L3 E6327

* Images are for reference only

BFR 193L3 E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BFR 193L3 E6327
JLCPCB Part #
C534134
Package
TSLP-3
Description
-55℃~+150℃ 1 NPN 100nA 12V 2V 580mW 70 80mA 8GHz NPN TSLP-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BFR 193L3 E6327

* Images are for reference only

BFR 193L3 E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BFR 193L3 E6327
JLCPCB Part #
C534134
Package
TSLP-3
Description
-55℃~+150℃ 1 NPN 100nA 12V 2V 580mW 70 80mA 8GHz NPN TSLP-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BFR 193L3 E6327 Specifications

BFR 193L3 E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageTSLP-3
Operating Temperature-55℃~+150℃
Transition frequency(fT)8GHz
Collector - Emitter Voltage VCEO12V
Number1 NPN
DC Current Gain70
Current - Collector(Ic)80mA
Emitter-Base Voltage(Vebo)2V
Pd - Power Dissipation580mW
typeNPN
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFR 193L3 E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BFR 193L3 E6327 Documents

BFR 193L3 E6327 datasheets or manufacturer documentation.

Datasheet: BFR 193L3 E6327 Datasheet (PDF)

BFR 193L3 E6327 Schematic Symbol & PCB Footprint

The BFR 193L3 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.