
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-8 | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 12mA | |
| Translator Type | Level translator | |
| Data Rate | 264Mbps | |
| Voltage - Supply(VCCA) | 1.71V~5.5V | |
| Output Signal | CMOS | |
| Voltage - Supply(VCCB) | 1.71V~5.5V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、ESD保护 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 12mA | |
| Interface | JTAG、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TXG1021DDFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-8 | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 12mA | |
| Translator Type | Level translator | |
| Data Rate | 264Mbps | |
| Voltage - Supply(VCCA) | 1.71V~5.5V | |
| Output Signal | CMOS | |
| Voltage - Supply(VCCB) | 1.71V~5.5V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、ESD保护 | |
| Number of Circuits | 2 | |
| Current - Output Low(IOL) | 12mA | |
| Interface | JTAG、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TXG1021DDFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TXG1021DDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.