



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.4V~5.5V | |
| Number of I/O | 6 | |
| Features | Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、Independent watchdog (IWDG)、Integrated PLL clock generator | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
I2360SYI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.4V~5.5V | |
| Number of I/O | 6 | |
| Features | Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、Independent watchdog (IWDG)、Integrated PLL clock generator | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the I2360SYI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

I2360SYI datasheets or manufacturer documentation.
Datasheet: I2360SYI Datasheet (PDF)
The I2360SYI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.