Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX16171
MX16171 - 1
MX16171 - 2
MX16171 - 3
Extended1/3
* Images are for reference only
MX16171
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX16171
JLCPCB Part #
C5341123
Package
DFN-8L(3x2)
Description
-40℃~+125℃ 1 1.8A 12V 1V~40V 22mV 30uA External FET Reverse current blocking、With enable DFN-8L(3x2) ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageDFN-8L(3x2)
Operating Temperature-40℃~+125℃
Peak Output Current(Source)30uA
Number of Channels1
Peak Output Current(Sink)1.8A
Gate Drive Voltage12V
FET TypeExternal FET
Input Voltage (Vin)1V~40V
FeaturesReverse current blocking、With enable
Voltage - Forward(Vf)22mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX16171
MX16171

* Images are for reference only

MX16171

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX16171
JLCPCB Part #
C5341123
Package
DFN-8L(3x2)
Description
-40℃~+125℃ 1 1.8A 12V 1V~40V 22mV 30uA External FET Reverse current blocking、With enable DFN-8L(3x2) ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX16171

* Images are for reference only

MX16171
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX16171
JLCPCB Part #
C5341123
Package
DFN-8L(3x2)
Description
-40℃~+125℃ 1 1.8A 12V 1V~40V 22mV 30uA External FET Reverse current blocking、With enable DFN-8L(3x2) ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX16171 Specifications

MX16171 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageDFN-8L(3x2)
Operating Temperature-40℃~+125℃
Peak Output Current(Source)30uA
Number of Channels1
Peak Output Current(Sink)1.8A
Gate Drive Voltage12V
FET TypeExternal FET
Input Voltage (Vin)1V~40V
FeaturesReverse current blocking、With enable
Voltage - Forward(Vf)22mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX16171. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX16171 Documents

MX16171 datasheets or manufacturer documentation.

Datasheet: MX16171 Datasheet (PDF)

MX16171 Schematic Symbol & PCB Footprint

The MX16171 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.