Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX5114T
MX5114T - 1
MX5114T - 2
MX5114T - 3
Extended1/3
* Images are for reference only
MX5114T
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX5114T
JLCPCB Part #
C5341119
Package
SOT-23-6L
Description
-40℃~+125℃ 1.8V~2.4V 10ns 15ns 4V~18V 6ns 6ns 70uA 900mV~1.5V Interleaved conduction protection Low Side MOSFET SOT-23-6L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageSOT-23-6L
Operating Temperature-40℃~+125℃
Propagation Delay tpHL10ns
Driven ConfigurationLow Side
Load TypeMOSFET
Input Logic Level - Low900mV~1.5V
Quiescent Current(Iq)70uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High1.8V~2.4V
Voltage - Supply4V~18V
FeaturesInterleaved conduction protection
Propagation Delay tpLH15ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX5114T
MX5114T

* Images are for reference only

MX5114T

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5114T
JLCPCB Part #
C5341119
Package
SOT-23-6L
Description
-40℃~+125℃ 1.8V~2.4V 10ns 15ns 4V~18V 6ns 6ns 70uA 900mV~1.5V Interleaved conduction protection Low Side MOSFET SOT-23-6L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5114T

* Images are for reference only

MX5114T
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5114T
JLCPCB Part #
C5341119
Package
SOT-23-6L
Description
-40℃~+125℃ 1.8V~2.4V 10ns 15ns 4V~18V 6ns 6ns 70uA 900mV~1.5V Interleaved conduction protection Low Side MOSFET SOT-23-6L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5114T Specifications

MX5114T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageSOT-23-6L
Operating Temperature-40℃~+125℃
Propagation Delay tpHL10ns
Driven ConfigurationLow Side
Load TypeMOSFET
Input Logic Level - Low900mV~1.5V
Quiescent Current(Iq)70uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High1.8V~2.4V
Voltage - Supply4V~18V
FeaturesInterleaved conduction protection
Propagation Delay tpLH15ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX5114T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX5114T Documents

MX5114T datasheets or manufacturer documentation.

Datasheet: MX5114T Datasheet (PDF)

MX5114T Schematic Symbol & PCB Footprint

The MX5114T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.