


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,20.2x10mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 150V@AC、150V@DC | |
| Coil Resistance | 125Ω | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Length | 20.2mm | |
| Switching Current(Max) | 2A | |
| Contact Material | Ni-Ti alloy+gold plating | |
| Coil Voltage | 5V | |
| Number of Pins | 8 | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3-1462000-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,20.2x10mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 150V@AC、150V@DC | |
| Coil Resistance | 125Ω | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Length | 20.2mm | |
| Switching Current(Max) | 2A | |
| Contact Material | Ni-Ti alloy+gold plating | |
| Coil Voltage | 5V | |
| Number of Pins | 8 | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-1462000-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3-1462000-1 datasheets or manufacturer documentation.
Datasheet: 3-1462000-1 Datasheet (PDF)
The 3-1462000-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.