Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BFN 27 E6327
BFN 27 E6327
Extended
* Images are for reference only
BFN 27 E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BFN 27 E6327
JLCPCB Part #
C534071
Package
SOT-23-3
Description
100MHz 100nA 200mA 25@1mA,10V 300V 360mW 500mV@20mA,2mA SOT-23-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageSOT-23-3
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO300V
DC Current Gain25@1mA,10V
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))500mV@20mA,2mA
Pd - Power Dissipation360mW
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BFN 27 E6327
BFN 27 E6327

* Images are for reference only

BFN 27 E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BFN 27 E6327
JLCPCB Part #
C534071
Package
SOT-23-3
Description
100MHz 100nA 200mA 25@1mA,10V 300V 360mW 500mV@20mA,2mA SOT-23-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BFN 27 E6327

* Images are for reference only

BFN 27 E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BFN 27 E6327
JLCPCB Part #
C534071
Package
SOT-23-3
Description
100MHz 100nA 200mA 25@1mA,10V 300V 360mW 500mV@20mA,2mA SOT-23-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BFN 27 E6327 Specifications

BFN 27 E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageSOT-23-3
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO300V
DC Current Gain25@1mA,10V
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))500mV@20mA,2mA
Pd - Power Dissipation360mW
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFN 27 E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BFN 27 E6327 Documents

BFN 27 E6327 datasheets or manufacturer documentation.

BFN 27 E6327 Schematic Symbol & PCB Footprint

The BFN 27 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.