Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BDP 954 H6327
BDP 954 H6327
Extended
* Images are for reference only
BDP 954 H6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BDP 954 H6327
JLCPCB Part #
C534059
Package
SOT-223-4
Description
100MHz 100V 100nA 3A 500mV 5W 85 SOT-223-4 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageSOT-223-4
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain85
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))500mV
Pd - Power Dissipation5W
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BDP 954 H6327
BDP 954 H6327

* Images are for reference only

BDP 954 H6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BDP 954 H6327
JLCPCB Part #
C534059
Package
SOT-223-4
Description
100MHz 100V 100nA 3A 500mV 5W 85 SOT-223-4 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDP 954 H6327

* Images are for reference only

BDP 954 H6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BDP 954 H6327
JLCPCB Part #
C534059
Package
SOT-223-4
Description
100MHz 100V 100nA 3A 500mV 5W 85 SOT-223-4 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDP 954 H6327 Specifications

BDP 954 H6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerInfineon Technologies
PackageSOT-223-4
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain85
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))500mV
Pd - Power Dissipation5W
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDP 954 H6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDP 954 H6327 Documents

BDP 954 H6327 datasheets or manufacturer documentation.

Datasheet: BDP 954 H6327 Datasheet (PDF)

BDP 954 H6327 Schematic Symbol & PCB Footprint

The BDP 954 H6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.