Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SM7409D3RL
SM7409D3RL - 1
SM7409D3RL - 2
SM7409D3RL - 3
SM7409D3RL - 4
Extended1/4
* Images are for reference only
SM7409D3RL
Attributes
Value
Manufacturer
SPS
MFR.Part #
SM7409D3RL
JLCPCB Part #
C5340581
Package
DFN-8
Description
-55℃~+150℃ 14.7mΩ@4.5V 2.147nF 30V 33.7W 358pF 44A 51nC@10V DFN-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerSPS
PackageDFN-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.147nF
Gate Charge(Qg)51nC@10V
Reverse Transfer Capacitance (Crss@Vds)358pF
Current - Continuous Drain(Id)44A
Drain to Source Voltage30V
Pd - Power Dissipation33.7W
RDS(on)14.7mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SM7409D3RL
SM7409D3RL

* Images are for reference only

SM7409D3RL

Extended
Manufacturer

SPS

MFR.Part #
SM7409D3RL
JLCPCB Part #
C5340581
Package
DFN-8
Description
-55℃~+150℃ 14.7mΩ@4.5V 2.147nF 30V 33.7W 358pF 44A 51nC@10V DFN-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM7409D3RL

* Images are for reference only

SM7409D3RL
Extended
Manufacturer

SPS

MFR.Part #
SM7409D3RL
JLCPCB Part #
C5340581
Package
DFN-8
Description
-55℃~+150℃ 14.7mΩ@4.5V 2.147nF 30V 33.7W 358pF 44A 51nC@10V DFN-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM7409D3RL Specifications

SM7409D3RL technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerSPS
PackageDFN-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.147nF
Gate Charge(Qg)51nC@10V
Reverse Transfer Capacitance (Crss@Vds)358pF
Current - Continuous Drain(Id)44A
Drain to Source Voltage30V
Pd - Power Dissipation33.7W
RDS(on)14.7mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM7409D3RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM7409D3RL Documents

SM7409D3RL datasheets or manufacturer documentation.

Datasheet: SM7409D3RL Datasheet (PDF)

SM7409D3RL Schematic Symbol & PCB Footprint

The SM7409D3RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.