

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 1.45nF、2.8nF | |
| Td(off) | 430ns | |
| Gate Charge(Qg) | 200nC@15V | |
| Switching Energy(Eoff) | 1.4mJ、2.2mJ、2.4mJ、2.8mJ、4.3mJ、8.4mJ | |
| Reverse Transfer Capacitance (Cres) | 50pF、100pF | |
| Turn-On Energy (Eon) | 2mJ、2.65mJ、2.9mJ、5.7mJ、7.7mJ | |
| Current - Collector Pulsed (Icm) | 50A、100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 25A、50A | |
| Vce Saturation(VCE(sat)) | -、2.25V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Pd - Power Dissipation | 160W、280W | |
| Td(on) | 60ns、170ns | |
| IGBT Type | FS (Field Stop) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP50R12KT4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 1.45nF、2.8nF | |
| Td(off) | 430ns | |
| Gate Charge(Qg) | 200nC@15V | |
| Switching Energy(Eoff) | 1.4mJ、2.2mJ、2.4mJ、2.8mJ、4.3mJ、8.4mJ | |
| Reverse Transfer Capacitance (Cres) | 50pF、100pF | |
| Turn-On Energy (Eon) | 2mJ、2.65mJ、2.9mJ、5.7mJ、7.7mJ | |
| Current - Collector Pulsed (Icm) | 50A、100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 25A、50A | |
| Vce Saturation(VCE(sat)) | -、2.25V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Pd - Power Dissipation | 160W、280W | |
| Td(on) | 60ns、170ns | |
| IGBT Type | FS (Field Stop) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP50R12KT4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP50R12KT4 datasheets or manufacturer documentation.
Datasheet: FP50R12KT4 Datasheet (PDF)
The FP50R12KT4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.