


- Manufacturer
- MFR.Part #
- SBH3225S100WSP
- JLCPCB Part #
- C53403858
- Package
- 1210
- Description
- -55℃~+125℃ 10Ω@100MHz 20mΩ 6A ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Sunltech Tech | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 10Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
SBH3225S100WSP
Extended- Manufacturer
- MFR.Part #
- SBH3225S100WSP
- JLCPCB Part #
- C53403858
- Package
- 1210
- Description
- -55℃~+125℃ 10Ω@100MHz 20mΩ 6A ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SBH3225S100WSP
- JLCPCB Part #
- C53403858
- Package
- 1210
- Description
- -55℃~+125℃ 10Ω@100MHz 20mΩ 6A ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBH3225S100WSP Specifications
SBH3225S100WSP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Sunltech Tech | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 10Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBH3225S100WSP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBH3225S100WSP Schematic Symbol & PCB Footprint
The SBH3225S100WSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.