YFW80P06AD - 1
YFW80P06AD - 2
YFW80P06AD - 3
Extended1/3
* Images are for reference only
YFW80P06AD
Attributes
Value
Manufacturer
MFR.Part #
YFW80P06AD
JLCPCB Part #
C53403750
Package
TO-252
Description
1 P-Channel 110W 1V 23pF 3.35nF 53nC 600pF 60V 80A 9.8mΩ@10V P-Channel ±20V TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerYFW
PackageTO-252
Vgs±20V
Gate Charge(Qg)53nC
Reverse Transfer Capacitance (Crss@Vds)23pF
Current - Continuous Drain(Id)80A
Drain to Source Voltage60V
Output Capacitance(Coss)600pF
RDS(on)9.8mΩ@10V
Input Capacitance(Ciss)3.35nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1V
Number1 P-Channel
Pd - Power Dissipation110W