


- Manufacturer
- MFR.Part #
- HT7150-1
- JLCPCB Part #
- C53403649
- Package
- SOT-23
- Description
- SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YFW | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 2.5uA | |
| Output Type | Fixed | |
| Voltage - Supply | 28V | |
| Output Current | 30mA | |
| Output Configuration | Positive | |
| Output Voltage | 5V | |
| Voltage Dropout | 100mV@(1mA) |

* Images are for reference only
HT7150-1
Extended- Manufacturer
- MFR.Part #
- HT7150-1
- JLCPCB Part #
- C53403649
- Package
- SOT-23
- Description
- SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HT7150-1
- JLCPCB Part #
- C53403649
- Package
- SOT-23
- Description
- SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT7150-1 Specifications
HT7150-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YFW | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 2.5uA | |
| Output Type | Fixed | |
| Voltage - Supply | 28V | |
| Output Current | 30mA | |
| Output Configuration | Positive | |
| Output Voltage | 5V | |
| Voltage Dropout | 100mV@(1mA) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7150-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT7150-1 Schematic Symbol & PCB Footprint
The HT7150-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.