
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V@500uA | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 4.77nF@25V | |
| Td(off) | 200ns | |
| Switching Energy(Eoff) | 2.1mJ | |
| Turn-On Energy (Eon) | 1.55mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 25A | |
| Vce Saturation(VCE(sat)) | 1.6V@25A,15V | |
| Td(on) | 37ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP25R12W1T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V@500uA | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 4.77nF@25V | |
| Td(off) | 200ns | |
| Switching Energy(Eoff) | 2.1mJ | |
| Turn-On Energy (Eon) | 1.55mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 25A | |
| Vce Saturation(VCE(sat)) | 1.6V@25A,15V | |
| Td(on) | 37ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP25R12W1T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP25R12W1T7 datasheets or manufacturer documentation.
Datasheet: FP25R12W1T7 Datasheet (PDF)
The FP25R12W1T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.