


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Clock Frequency | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| differential input | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| ADC architecture | SAR | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface | Serial Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC0838IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Clock Frequency | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| differential input | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| ADC architecture | SAR | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface | Serial Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC0838IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC0838IN datasheets or manufacturer documentation.
Datasheet: TLC0838IN Datasheet (PDF)
The TLC0838IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.