
- Manufacturer
- MFR.Part #
- BCX 52-16 H6433
- JLCPCB Part #
- C533957
- Package
- SOT-89
- Description
- 100nA 125MHz 160 1A 2W 500mV 60V SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-89 | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Pd - Power Dissipation | 2W | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
BCX 52-16 H6433
Extended- Manufacturer
- MFR.Part #
- BCX 52-16 H6433
- JLCPCB Part #
- C533957
- Package
- SOT-89
- Description
- 100nA 125MHz 160 1A 2W 500mV 60V SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BCX 52-16 H6433
- JLCPCB Part #
- C533957
- Package
- SOT-89
- Description
- 100nA 125MHz 160 1A 2W 500mV 60V SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCX 52-16 H6433 Specifications
BCX 52-16 H6433 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-89 | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Pd - Power Dissipation | 2W | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCX 52-16 H6433. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCX 52-16 H6433 Documents
BCX 52-16 H6433 datasheets or manufacturer documentation.
Datasheet: BCX 52-16 H6433 Datasheet (PDF)
BCX 52-16 H6433 Schematic Symbol & PCB Footprint
The BCX 52-16 H6433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.