


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | Plugin,23x15mm | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Voltage Rating (AC) | 250V | |
| Inductance @ Frequency | 2mH@1KHz | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
YDFW1515T-202L04015
Extended- Manufacturer
- MFR.Part #
- YDFW1515T-202L04015
- JLCPCB Part #
- C5339275
- Package
- Plugin,23x15mm
- Description
- 1.5kV 2 250V 250V 2mH@1KHz 60mΩ Plugin,23x15mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YDFW1515T-202L04015
- JLCPCB Part #
- C5339275
- Package
- Plugin,23x15mm
- Description
- 1.5kV 2 250V 250V 2mH@1KHz 60mΩ Plugin,23x15mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YDFW1515T-202L04015 Specifications
YDFW1515T-202L04015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | Plugin,23x15mm | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Voltage Rating (AC) | 250V | |
| Inductance @ Frequency | 2mH@1KHz | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YDFW1515T-202L04015. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YDFW1515T-202L04015 Documents
YDFW1515T-202L04015 datasheets or manufacturer documentation.
Datasheet: YDFW1515T-202L04015 Datasheet (PDF)
YDFW1515T-202L04015 Schematic Symbol & PCB Footprint
The YDFW1515T-202L04015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.