
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 500mW | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 53% | |
| Length | 10.35mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 30MHz | |
| Height | 2.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery | |
| Width | 7.5mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 7mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R05C05TE05S-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 500mW | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 53% | |
| Length | 10.35mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 30MHz | |
| Height | 2.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery | |
| Width | 7.5mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 7mA | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R05C05TE05S-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R05C05TE05S-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.